The TE Connectivity 1471-250A-WF is an absolute pressure sensor with a maximum operating supply voltage of 12V and a typical operating supply voltage of 5V. It features a response time of 1 and an output voltage range of 0 to 0.06V. The device operates within a temperature range of -40°C to 125°C and is suitable for use in gas media. It is a board-mount device with a 4-pin SMD package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 250psi |
| Maximum Overload Pressure | 750psi |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Media | Gas |
| Output Voltage | 0 to 0.06V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |