This SPDT on-mom switch is designed for chassis mount applications, with a maximum current rating of 5A and an operating force of 150gf. It features a quick connect termination and is available in bulk packaging with 100 units per package. The switch is not RoHS compliant and is not lead-free. It is compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1478600-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Mount | Chassis Mount, Screw |
| Operating Force | 150gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1478600-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.