This 5A SPST off-momentary chassis mount switch is rated for 125V AC and has a maximum operating temperature of 130°C. It is compliant with ELV and RoHS regulations and features a lead-free construction. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles.
Sign in to ask questions about the TE Connectivity 1478669-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1478669-2 technical specifications.
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 130°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 120gf |
| Operating Position | 15.4mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1478669-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.