
SPST tactile switch featuring a rectangular button with a J-bend termination for SMD mounting. This non-illuminated or illuminated component offers a 1.77N operating force, 50mA contact current rating, and a 12VDC voltage rating. Constructed with a polyamide actuator and copper alloy contacts plated with silver, it operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged in tape and reel, this 6mm switch has a height of 5mm and a depth of 6.8mm.
TE Connectivity 147873-1 technical specifications.
| Actuator Length | 1.5mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.77N |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMJM |
| Size | 6mm |
| Switch Function | Off-Mom |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
