
SPST rocker switch with a 21A, 250VAC contact current rating, featuring quick connect termination. This illuminated and non-illuminated switch has a black nylon rocker actuator and a black housing, designed for panel mounting with a straight orientation. Operating temperature range is -20°C to 85°C, with tin and silver contact plating. The component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 147903-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 147903-1 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 21A |
| Contact Plating | Tin, Silver |
| Current Rating | 21A |
| Depth | 25.27mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 29.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XR |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 147903-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
