
Switch Push Button OFF (ON) DPST Round Plunger Momentary Contact Screw Panel Mount
TE Connectivity 1520143-1 technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 14.78 |
| Product Length (mm) | 20.62 |
| Product Depth (mm) | 47.63 |
| Product Height (mm) | 47.75 |
| Number of Terminals | 4 |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | DPST |
| Switch Function | Momentary Contact |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.