
This 7-contact terminal block features a cable mount design with a current rating of 30A and a voltage rating of 250V AC. It is constructed with brass and features a tin plating. The terminal block is available in a natural color and is compliant with UL94 V-2 flammability rating. It is packaged in bulk quantities of 450 units and has a pitch of 8mm. The terminal block is not lead-free and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 1546135-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1546135-7 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1546135-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.