This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 12 bar and can withstand a maximum overload pressure of 24 bar. The device is designed to function within a temperature range of -40 to 125°C. It has a maximum supply current of 2 mA and features a response time of 0.1 ms. The sensor is available with a 6-pin cable termination and is suitable for use in industrial environments.
TE Connectivity 154BC-S-012BA-R technical specifications.
| Operating Pressure Range | 0bar to 12bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 24bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.1V |
| Response Time | 0.1ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.