The 154BC-S-018BA-C absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 18 bar and withstands overloads up to 36 bar. It features a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor has a maximum supply current of 2 mA and a response time of 0.1 ms. It is designed for use in industrial environments and is available with a 6-pin cable and connector.
Checking distributor stock and pricing after the page loads.
TE Connectivity 154BC-S-018BA-C technical specifications.
| Operating Pressure Range | 0bar to 18bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 36bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Electrical Termination | Cable with Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.1V |
| Response Time | 0.1ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.