Pressure Sensor 0V to 0.1V 0bar to 12bar Absolute 6-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 12bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 24bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Electrical Termination | Solder Pad |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.1V |
| Response Time | 0.1ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |