The 154BC-T-012BA-R absolute pressure sensor from TE Connectivity has a maximum overload pressure of 24bar and a response time of 0.1ms. It operates over a temperature range of -40 to 125°C and is designed for use in industrial environments. The sensor has a 6-pin cable termination and can measure pressures from 0 to 12bar. It is suitable for use in applications where high accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 12bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 24bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.1V |
| Response Time | 0.1ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |