This absolute pressure sensor operates within a pressure range of 0 to 18 bar and can withstand a maximum overload pressure of 36 bar. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is terminated with a solder pad and has a response time of 0.1 ms. It is designed for use in industrial applications and is suitable for both gas and liquid media.
Checking distributor stock and pricing after the page loads.
TE Connectivity 154BC-T-018BA-P technical specifications.
| Operating Pressure Range | 0bar to 18bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 36bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Electrical Termination | Solder Pad |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.1V |
| Response Time | 0.1ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.