The PRC DPST panel mount switch is a water-resistant, dust-tight switch with a voltage rating of 125V AC. It features a mechanical life of 100000 cycles and an electrical life of 6000 cycles. The switch is rated for operation between -20°C and 85°C and is compliant with IP66 and RoHS standards. It has a screw termination and a DPST throw configuration, suitable for on-off applications.
TE Connectivity 1571102-9 technical specifications.
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PRC |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.