
SPST tactile switch with a round, red thermoplastic actuator and a 0.05A, 24VDC rating. Features silver-plated stainless steel contacts, a 2.55N operating force, and a 0.35mm travel. This non-illuminated, surface-mount component offers IP67, waterproof, and dust-tight ratings, with an electrical and mechanical life of 1,000,000 cycles. Packaged in tape and reel, it operates within a temperature range of -35°C to 85°C.
TE Connectivity 1571218-6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.031inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 15mm |
| Electrical Life | 1000000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | FSM100 ~ 104 |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571218-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.