
Sealed tactile switch with a 12mm x 12mm footprint and 4.3mm height. Features a black thermoplastic actuator with a 0.031-inch length and standard type. Offers a 50mA contact current rating with silver-plated stainless steel contacts. Rated IP67 for waterproof and dust-tight protection, operating between -35°C and 85°C. Mechanical life of 1,000,000 cycles, with SPST off-mom function and PC pin termination.
TE Connectivity 1571220-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.031inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 13.3mm |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Alcoswitch |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571220-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
