
SPST tactile switch featuring a black thermoplastic round button with a 0.031-inch actuator length. This through-hole mounted component offers a 1.57N operating force and 0.35mm travel. It is rated for 50mA at 12VDC, with stainless steel contacts plated in silver. Designed for durability, it boasts a mechanical life of 1,000,000 cycles and IP67, waterproof, and dust-tight ratings.
TE Connectivity 1571220-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.031inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 13.3mm |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571220-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
