
Surface mount tactile switch featuring SPST, Off-(On) momentary function. Rated for 50mA at 12VDC, with a mechanical life of 50,000 cycles and electrical life of 100,000 cycles. Includes a black liquid crystal polymer actuator with a 0.055-inch length, and silver-plated stainless steel contacts. Operates within a temperature range of -20°C to 85°C, with a 1.57N operating force.
TE Connectivity 1571262-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.055inch |
| Actuator Material | Liquid Crystal Polymer |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Height | 1.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Material | Nylon |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.