
SPST tactile switch with a right-angle, surface-mount (SMD) gull wing termination. Features a black polymer actuator, stainless steel contacts with nickel/silver plating, and a non-illuminated design. Rated for 50mA at 12VDC, with a mechanical life of 50,000 cycles and an operating force of 1.57N. Operates within a temperature range of -20°C to 85°C. Packaged in tape and reel.
TE Connectivity 1571262-4 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel, Silver |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571262-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.