
SPST tactile switch featuring a round thermoplastic plunger with a 2.6mm actuator length. This non-illuminated, through-hole mounted component offers a 1.57N operating force and 0.35mm switch travel. Rated for 0.05A at 24VDC, it boasts a 100,000-cycle electrical life and 1,000,000-cycle mechanical life. Constructed with polyamide and stainless steel contacts plated in silver, it operates within a -35°C to 85°C temperature range and provides IP67, waterproof, and dust-tight ratings.
TE Connectivity 1571295-2 technical specifications.
| Actuator Length | 2.6mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Size | 7.3mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571295-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.