
SPST tactile switch with a round, non-illuminated button, featuring a 0.35mm travel and 1.60N operating force. This surface-mount component offers a 24VDC rating and 50mA current capacity, with stainless steel contacts plated in silver. Designed for durability, it boasts a 1,000,000 cycle mechanical life and IP67, waterproof, and dust-tight ratings. The thermoplastic actuator extends 0.035 inches, and the polyamide material ensures operation between -35°C and 85°C.
TE Connectivity 1571296-1 technical specifications.
| Actuator Length | 0.035inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Height | 3.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571296-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.