
SPST tactile switch featuring a non-illuminated, round thermoplastic actuator with a 0.035-inch length. This surface-mount component offers silver-plated stainless steel contacts, a 50mA current rating, and a 24VDC voltage rating. Operating force is 160gf, with a temperature range of -20°C to 85°C. Packaged on tape and reel for automated assembly.
TE Connectivity 1571296-2 technical specifications.
| Actuator Length | 0.035inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Height | 3.3mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571296-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.