
SPST momentary keypad switch, designed for surface mount applications with straight termination. Features a thermoplastic actuator and stainless steel contacts with silver plating. Rated for 0.05A and 24VDC, with an operating force of 1.77N (130gf) and an actuator length of 0.7mm. Operates within a temperature range of -20°C to 85°C. Packaged in tape and reel for automated assembly.
TE Connectivity 1571299-2 technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 130gf |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSM SM/JM 3.5 x 6 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571299-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
