
Illuminated and Non-Illuminated Pushbutton Switch, Surface Mount, Right Angle orientation. Features a black thermoplastic actuator with a standard type and 0.106-inch length. Rated for 50mA at 12V DC, with a 1,000,000 cycle electrical and mechanical life. Sealed design offers IP67, Waterproof, and Dust Tight ratings. SMD/SMT package with gull wing termination.
TE Connectivity 1571300-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.106inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8.2mm |
| Electrical Life | 1000000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.27N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
