
Slide Switches SLIDE SWITCH
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| RoHS | Compliant |