SP4T slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers a 0.3A at 125VAC rating with a mechanical and electrical life of 15,000 cycles. The black polyoxymethylene actuator has a 3.5mm length and 2mm travel. Contact material is copper alloy with silver and nickel plating, operating within a -20°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 1571423-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1571423-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Depth | 8mm |
| Electrical Life | 15000Cycles |
| Length | 24mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571423-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.