
Surface mount tactile switch featuring a violet nylon actuator with a 0.055-inch length. This non-illuminated, SPST switch offers a 50mA contact current rating with silver-plated copper alloy contacts. Designed for 24V DC, it boasts an electrical life of 2 million cycles and a mechanical life of 1 million cycles, with an operating force of 0.7N and 0.25mm travel. Packaged in tape and reel for automated assembly.
TE Connectivity 1571563-2 technical specifications.
| Actuator Color | Violet |
| Actuator Length | 0.055inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 2000000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 0.7N |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJSMXL |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571563-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
