
SPST tactile switch with a standard, round, white nylon actuator. Features a 50mA current rating at 24VDC, 1VA power rating, and 2.55N operating force. Surface mountable with gull wing termination, this non-illuminated switch offers a mechanical life of 100,000 cycles and operates within a temperature range of -35°C to 85°C. Packaged in tape and reel for automated assembly.
TE Connectivity 1571563-6 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 5.99mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJSMA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571563-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.