SPST tactile switch with a round button, featuring a 0.05A/24VDC contact rating and 1VA power rating. Surface mountable with gull wing termination, this non-illuminated switch offers a 0.25mm travel and 1,000,000 cycle mechanical life. The nylon actuator has a 0.055-inch length, and the device operates within a -35°C to 85°C temperature range. Constructed with silver-plated copper alloy contacts, it is RoHS and ELV compliant.
TE Connectivity 1571563-7 technical specifications.
| Actuator Length | 0.055inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Height | 5mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 750 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJSML |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571563-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.