
Tactile switch, SPST, non-illuminated, with a round button and J-lead termination. Features a 50mA contact current rating at 12VDC, a 0.49N operating force, and a 0.2mm switch travel. Constructed with a polyamide actuator and stainless steel contacts with silver plating. Designed for surface mount (SMD/SMT) with a straight orientation, offering 2 million electrical and mechanical cycles. Operates within a temperature range of -35°C to 85°C and is RoHS compliant.
TE Connectivity 1571625-1 technical specifications.
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Electrical Life | 2000000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Lead |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571625-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
