
SPST tactile switch featuring a non-illuminated, round Nylon actuator with a 0.02-inch length. This surface mount component offers a 50mA contact current rating and a 24VDC voltage rating, with a 0.49N operating force. Constructed with stainless steel contacts and silver plating, it is RoHS and ELV compliant, packaged in tape and reel for 2800 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1571625-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 50gf |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Termination | J-Lead |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571625-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
