
DPDT slide switch featuring right-angle mounting and through-hole termination. Offers a 300mA contact current rating at 125V AC, with a mechanical and electrical life of 15,000 cycles. Constructed with a black polyoxymethylene actuator and silver-plated copper alloy contacts. Operates within a temperature range of -20°C to 85°C, with a 2mm switch travel and 600gf operating force.
Sign in to ask questions about the TE Connectivity 1571630-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1571630-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.374inch |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 15.8mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 HB |
| Length | 0.6299inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571630-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.