
DPDT slide switch with PC pin termination and bracket mount. Features a black polyester actuator with a 9.5mm length and 2mm travel. Rated for 20VAC/20VDC at 0.4VA, with gold-plated copper alloy contacts and a 15,000-cycle electrical and mechanical life. Operates within a -20°C to 85°C temperature range and meets UL94 V-0 flammability rating.
TE Connectivity 1571630-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.5mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.65mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571630-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.