
Illuminated and Non-Illuminated Pushbutton Switch, Surface Mount (SMT) with a soft rubber/silicone actuator, natural in color, and 0.094-inch length. Features a 50mA contact current rating with silver-plated stainless steel contacts, a 12V DC rated voltage, and a mechanical life of 5 million cycles. Operates within a temperature range of -40°C to 85°C with a 160gf operating force. This SPST, Off-Mom switch utilizes gull wing termination and is supplied in tape and reel packaging.
TE Connectivity 1571634-2 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.094inch |
| Actuator Material | Rubber, Silicone |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571634-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.