Surface mount tactile switch featuring an SPST throw configuration and Off-Mom function. This component offers a 50mA current rating at 24VDC, with a maximum voltage rating of 12VDC. It utilizes a round button actuator made of nylon with a 0.02-inch length and a standard type. The switch is designed for surface mounting with gull wing termination and operates within a temperature range of -20°C to 85°C. Contact material is stainless steel with silver plating, and the product is RoHS compliant.
TE Connectivity 1571636-2 technical specifications.
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 50gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571636-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.