
Surface mount tactile switch featuring a round button actuator with a 0.5mm Nylon actuator length. This SPST switch offers a non-illuminated, momentary Off-(On) function with silver-plated stainless steel contacts. Rated for 0.05A and 24VDC (also 12VDC max), it operates within a temperature range of -20°C to 85°C and requires an operating force of 1.57N (160gf). The gull wing termination ensures secure surface mounting.
Sign in to ask questions about the TE Connectivity 1571636-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1571636-5 technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571636-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
