SPST tactile switch featuring a round, standard nylon actuator with a 0.711mm length. Surface mountable with gull wing termination, this switch offers a 50mA contact current rating at 24VDC and a 12VDC maximum voltage rating. Operating force is 160gf, with stainless steel contacts plated in silver. The component is RoHS compliant and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the TE Connectivity 1571636-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1571636-8 technical specifications.
| Actuator Length | 0.711mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571636-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.