
SPDT slide switch featuring a straight, through-hole mount with PC pin termination. This non-illuminated switch offers a 2-position, On-On function with a 3.05mm switch travel. It boasts a 60,000 cycle electrical and mechanical life, a 20V AC/DC voltage rating, and gold-plated copper contacts. The black PBT actuator measures 2.8mm in length, and the component operates within a -20°C to 80°C temperature range, meeting UL94 V-0 flammability and RoHS compliance.
TE Connectivity 1571982-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.8mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571982-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.