
SPDT slide switch featuring a vertical, through-hole mount with PC pin termination. This switch offers a 2-position, On-On function with a 60,000-cycle electrical and mechanical life. It is rated for 20V AC/DC and 400mA contact current, with gold-plated copper contacts. The black polyester actuator measures 2.8mm in length, and the component operates within a -20°C to 80°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1571982-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1571982-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.8mm |
| Actuator Material | Polyester |
| Actuator Type | SLIDE |
| Contact Current Rating | 400mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.23mm |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TSS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571982-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
