
SPDT slide switch featuring a black polyester actuator with a 2.8mm length. This through-hole mount component offers a 2-position, On-Off-On switch function with a 3.05mm travel. Contacts are gold-plated copper, rated for 20V AC/DC, and provide 60,000 electrical and mechanical life cycles. Operating temperature range is -20°C to 80°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 2.8mm |
| Actuator Material | Polyester |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSS, Alcoswitch |
| Switch Function | On-Off-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Compliant |
