SPDT slide switch with vertical orientation and through-hole mounting. Features a 2-position, On-Off-On switch function with 3.05mm travel and 600gf operating force. Gold-plated copper contacts ensure reliable performance with a 20V AC/DC voltage rating and 60,000 electrical/mechanical life cycles. Polyester actuator with 2.8mm length and 3.3mm tail length. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
TE Connectivity 1571982-4 technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-Off-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571982-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.