Switch Slide ON None ON DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
TE Connectivity 1571982-6 technical specifications.
| Actuator Style | Flush Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 9.14 |
| Product Height (mm) | 10.05 |
| Number of Terminals | 6 |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 80000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1571982-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.