
DPDT slide switch featuring a straight, through-hole mount with PC pin termination. This standard actuator, made of black polyester, offers a 2-position On-On function with a 3.05mm travel. It boasts a 60,000-cycle electrical and mechanical life, with gold-plated copper contacts and a 20V AC/DC voltage rating. Operating within a -20°C to 80°C temperature range, this RoHS and ELV compliant component is rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 1571982-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1571982-7 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.8mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571982-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
