
6-position SPST DIP switch with a 1.27mm pitch, featuring recessed rocker actuators and gull wing SMD termination. This surface mount switch offers a 24VDC voltage rating and a 100mA contact current rating, with gold-plated copper alloy contacts. Constructed with a polyphenylene body and polymer actuator, it operates within a -30°C to 85°C temperature range and boasts a mechanical and electrical life of 1000 cycles. The switch is RoHS compliant, washable, sealable, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 1571983-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1571983-8 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.13mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.31mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571983-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
