
SPDT slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers a 20VAC/20VDC voltage rating with a 400mA contact current rating and 0.4VA power rating. Includes a black polyester actuator with a 2.79mm length, 3.05mm travel, and 600gf operating force. Rated for 60,000 electrical and mechanical cycles, with gold-plated copper alloy contacts and a UL94 V-0 flammability rating. Operates within a -20°C to 80°C temperature range.
TE Connectivity 1571984-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.2mm |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.74mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571984-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.