
This TSS series slide switch from TE Connectivity features a standard actuator type with a polyester material and a copper alloy contact with gold plating. The switch is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It operates within a temperature range of -20°C to 80°C and has a maximum voltage rating of 20V. The switch is available in a bracket mount/through hole package quantity of 250 and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1571984-2 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-Off-On |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Width | 5.74mm |
| RoHS | Compliant |
No datasheet is available for this part.