
DPDT slide switch featuring PC pin termination and bracket mount for through-hole applications. Offers a 20VAC/20VDC voltage rating with 0.4VA contact rating and a 2-position, On-On switch function. Constructed with gold-plated copper alloy contacts, it boasts an electrical and mechanical life of 60,000 cycles. Operating temperature range is -20°C to 80°C, with a flammability rating of UL94 V-0.
TE Connectivity 1571984-3 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.74mm |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.74mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571984-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.