
SPDT slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers a 2-position, On-On switch function with a 3.05mm switch travel. Rated for 20VAC/20VDC and 0.4VA, with a contact material of copper alloy and gold plating. Electrical and mechanical life rated at 60,000 cycles, with an operating force of 600gf. Constructed with a polyester actuator and a UL94 V-0 flammability rating, operating within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.74mm |
| RoHS | Compliant |