Illuminated and Non-Illuminated Pushbutton Switch, Right Angle, Through Hole mount. Features a black thermoplastic actuator with a length of 0.2 inches. Offers a copper alloy contact material with gold plating, rated for 20V AC/DC. Electrical life is 80,000 cycles, with a switch function of Off-Mom and SPST throw configuration. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the TE Connectivity 1571990-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1571990-4 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.2inch |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571990-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.