
SPST DIP Switch with 4 positions, featuring a PIANO actuator and PC pin termination for through-hole mounting. Offers a 2.54mm terminal pitch and a straight orientation. Rated for 0.025A at 24VDC, with a maximum current rating of 100mA and a DC rated voltage of 50V. Constructed with gold-plated copper alloy contacts and a polymer actuator, this washable and sealable switch boasts an electrical life of 1000 cycles and a UL94 V-0 flammability rating.
TE Connectivity 1571998-5 technical specifications.
| Actuator Material | Polymer |
| Actuator Type | PIANO |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Housing Color | Black |
| Length | 0.438inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDP, Alcoswitch |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571998-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.