
Surface mountable, straight orientation, 2-position, 2-switch DIP switch featuring a PIANO actuator with a 2.1mm Nylon/Polyamide actuator length. This electromechanical component offers a 1A contact current rating with gold-plated copper alloy contacts and a 4mm contact post length. Designed for 1000 cycles electrical and mechanical life, it operates within a -30°C to 85°C temperature range and supports up to 24V DC. The black Polyphenylene body is UL94 V-0 flammability rated and lead-free, with gull wing termination and a 2.54mm terminal pitch.
TE Connectivity 1571999-4 technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 7.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571999-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.